Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Output Type
AdjustableFixed
Voltage - Output (Min/Fixed)
1.2V1.8V3.3V
Voltage - Output (Max)
3.4V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-UFDFN Exposed Pad
MIC94345-4YMT-TR
IC REG LINEAR 1.2V 500MA 6TDFN
Microchip Technology
3,735
In Stock
1 : ¥4.17000
Cut Tape (CT)
5,000 : ¥3.06044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Fixed
1
3.6V
1.2V
-
0.2V @ 500mA
500mA
250 µA
85dB ~ 50dB (100Hz ~ 5MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.6x1.6)
6-UFDFN Exposed Pad
MIC94325YMT-TR
IC REG LIN POS ADJ 500MA 6TDFN
Microchip Technology
34,434
In Stock
1 : ¥4.17000
Cut Tape (CT)
5,000 : ¥3.29422
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
3.6V
1.2V
3.4V
0.2V @ 500mA
500mA
250 µA
85dB ~ 50dB (100Hz ~ 5MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.6x1.6)
6-UFDFN Exposed Pad
MIC94345-SYMT-TR
IC REG LINEAR 3.3V 500MA 6TDFN
Microchip Technology
11,287
In Stock
1 : ¥4.17000
Cut Tape (CT)
5,000 : ¥3.06044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.6V
3.3V
-
0.2V @ 500mA
500mA
250 µA
85dB ~ 50dB (100Hz ~ 5MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.6x1.6)
6-UFDFN Exposed Pad
MIC94355-GYMT-TR
IC REG LINEAR 1.8V 500MA 6TDFN
Microchip Technology
4,743
In Stock
1 : ¥4.17000
Cut Tape (CT)
5,000 : ¥3.06044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
3.6V
1.8V
-
0.2V @ 500mA
500mA
250 µA
85dB ~ 50dB (100Hz ~ 5MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
6-UFDFN Exposed Pad
6-TDFN (1.6x1.6)
Showing
of 4

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.