Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,340 In Stock 825,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 5,000 : ¥0.80970 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.27V @ 150mA | 150mA | 50 µA | 100 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C | Surface Mount | 4-XDFN Exposed Pad | X2-DFN1010-4 | ||
12,650 In Stock 340,000 Factory | 1 : ¥3.57000 Cut Tape (CT) 10,000 : ¥1.04299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.45V @ 700mA | 700mA | 18 µA | - | 83dB ~ 63dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 4-XFBGA, WLCSP | 4-WLCSP (0.64x0.64) | ||
236 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥0.99172 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 2.8V | - | 0.6V @ 250mA | 250mA | 3 µA | - | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-XDFN Exposed Pad | 4-ZQFN (1x1) |