Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.onsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
15V24V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.955V @ 150mA1.3V @ 800mA
Current - Output
150mA800mA
Current - Quiescent (Iq)
4.7 µA10 mA
PSRR
53dB (100kHz)75dB (120Hz)
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
SOT-23-5 Thin, TSOT-23-5TO-261-4, TO-261AA
Supplier Device Package
5-TSOPSOT-223-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 223-3
LT1117IST-3.3#PBF
IC REG LIN 3.3V 800MA SOT223-3
Analog Devices Inc.
1,659
In Stock
1 : ¥54.32000
Tube
-
Tube
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
800mA
10 mA
75dB (120Hz)
-
Over Temperature
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
5-TSOP
NCP716BSN500T1G
IC REG LINEAR 5V 150MA 5TSOP
onsemi
310
In Stock
27,000
Factory
1 : ¥15.30000
Cut Tape (CT)
3,000 : ¥4.19873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.955V @ 150mA
150mA
4.7 µA
53dB (100kHz)
-
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.