Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,020 In Stock | 1 : ¥42.76000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 80V | 1.22V | 60V | 0.57V @ 20mA | 20mA | 20 µA | 1 mA | 70dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
671 In Stock | 1 : ¥49.81000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 45V | 0.6V | 19V | 0.53V @ 200mA | 200mA | 90 µA | 10 mA | 85dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |