Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,913 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,000 : ¥7.96351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 450V | 1.2V | 438V | - | 10mA | - | - | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
38,484 In Stock | 1 : ¥5.10000 Cut Tape (CT) 3,000 : ¥1.83955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 24V | 1.2V | 5V | 0.49V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
11,997 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥1.87838 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.23V @ 150mA | 150mA | 1 µA | 300 µA | 62dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP | ||
1,098 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,500 : ¥2.43189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 15V | - | - | 500mA | - | - | 70dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
3,055 In Stock 12,000 Factory | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.29108 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.9V @ 150mA | 150mA | 6 µA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-82A, SOT-343 | SC-82AB | ||
2,915 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.33214 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.525V @ 150mA | 150mA | 6 µA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-82A, SOT-343 | SC-82AB | ||
18,258 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,000 : ¥2.22786 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.25V | 5V | 0.125V @ 150mA | 150mA | 135 µA | - | 62dB ~ 38dB (120Hz ~ 10kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | 5-TSOP |