Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
13.2V18V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.35V @ 200mA0.55V @ 100mA
Current - Output
200mA300mA
Current - Quiescent (Iq)
2.5 µA90 µA
Current - Supply (Max)
100 µA300 µA
PSRR
55dB ~ 50dB (120Hz ~ 10kHz)-
Control Features
-Enable
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Current, Short Circuit
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
SC-74A, SOT-753TO-243AA
Supplier Device Package
SOT-23-5SOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AP7387Q-30Y-13
AP7370-50Y-13
IC REG LINEAR 5V 300MA SOT89-3
Diodes Incorporated
5,140
In Stock
1 : ¥3.66000
Cut Tape (CT)
2,500 : ¥0.99739
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
18V
5V
-
0.55V @ 100mA
300mA
2.5 µA
300 µA
-
-
Over Current, Over Temperature, Reverse Current, Short Circuit
-40°C ~ 125°C (TJ)
Surface Mount
TO-243AA
SOT-89-3
SOT-23-5
LDK220M33R
IC REG LINEAR 3.3V 200MA SOT23-5
STMicroelectronics
9,446
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥2.10691
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
13.2V
3.3V
-
0.35V @ 200mA
200mA
90 µA
100 µA
55dB ~ 50dB (120Hz ~ 10kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.