Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6.5V12V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.6V @ 500mA-
Current - Output
500mA2A
Current - Quiescent (Iq)
3 µA2 mA
Current - Supply (Max)
8.7 mA25 mA
PSRR
75dB (120Hz)-
Control Features
EnableEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Polarity
Package / Case
8-WFDFN Exposed Pad, CSPSC-74A, SOT-753
Supplier Device Package
8-LFCSP-WD (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
MIC5216-3.3YM5-TR
IC REG LINEAR 3.3V 500MA SOT23-5
Microchip Technology
8,939
In Stock
1 : ¥14.11000
Cut Tape (CT)
3,000 : ¥10.71153
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
0.6V @ 500mA
500mA
3 µA
25 mA
75dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-LFCSP-WD
ADM7172ACPZ-5.0-R7
IC REG LINEAR 5V 2A 8LFCSP
Analog Devices Inc.
6,614
In Stock
1 : ¥53.20000
Cut Tape (CT)
1,500 : ¥29.09014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
5V
-
-
2A
2 mA
8.7 mA
-
Enable, Soft Start
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-WFDFN Exposed Pad, CSP
8-LFCSP-WD (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.