Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V6.5V
Voltage - Output (Min/Fixed)
1.5V3.3V
Voltage Dropout (Max)
0.265V @ 1A-
Current - Output
500mA1A
Current - Quiescent (Iq)
36 µA55 µA
PSRR
53dB ~ 30dB (1kHz ~ 1MHz)80dB ~ 40dB (100Hz ~ 100kHz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
6-WDFN Exposed Pad8-VDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)8-SON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-VSON
TPS74633PQWDRBRQ1
AUTOMOTIVE 1-A, LOW-IQ, HIGH-PSR
Texas Instruments
7,373
In Stock
1 : ¥11.31000
Cut Tape (CT)
3,000 : ¥4.62026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.265V @ 1A
1A
36 µA
-
53dB ~ 30dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
8-VDFN Exposed Pad
8-SON (3x3)
6-WSON
LP5912-1.5DRVR
IC REG LINEAR 1.5V 500MA 6WSON
Texas Instruments
8,204
In Stock
1 : ¥10.46000
Cut Tape (CT)
3,000 : ¥4.41967
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
1.5V
-
-
500mA
55 µA
600 µA
80dB ~ 40dB (100Hz ~ 100kHz)
Enable, Power Good, Soft Start
Over Temperature, Reverse Polarity, Short Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.