Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,890 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.87563 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.238V @ 500mA | 500mA | 31 µA | - | 52dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
2,814 In Stock 25,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 2,500 : ¥1.06680 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.36V @ 1A (Typ) | 1A | 91 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
21,679 In Stock | 1 : ¥9.18000 Cut Tape (CT) 3,000 : ¥4.72064 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.225V @ 150mA | 150mA | 1.25 µA | 65 µA | 60dB ~ 50dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,651 In Stock | 1 : ¥4.00000 Cut Tape (CT) 10,000 : ¥0.65380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.28V @ 150mA | 200mA | 2 µA | - | - | Enable | Over Current | -40°C ~ 85°C (TJ) | Surface Mount | 4-XFDFN Exposed Pad | 4-SDFN (0.8x0.8) |