Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-10V6.5V
Voltage - Output (Min/Fixed)
-1.2V0.8V
Voltage - Output (Max)
-10V5.15V
Voltage Dropout (Max)
0.225V @ 2A0.5V @ 200mA
Current - Output
200mA2A
Current - Quiescent (Iq)
200 µA4 mA
Current - Supply (Max)
500 µA5 mA
PSRR
44dB ~ 50dB (10kHz ~ 500kHz)65dB ~ 48dB (1kHz ~ 10kHz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
12-VFQFNSC-74A, SOT-753
Supplier Device Package
12-VQFN-HR (2.2x2.5)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
TPS72301DBVR
IC REG LIN NEG ADJ 200MA SOT23-5
Texas Instruments
3,351
In Stock
1 : ¥25.42000
Cut Tape (CT)
3,000 : ¥12.76721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-10V
-1.2V
-10V
0.5V @ 200mA
200mA
200 µA
500 µA
65dB ~ 48dB (1kHz ~ 10kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
12-VDFN
TPS7A5201RPSR
IC REG LINEAR POS ADJ 2A 12VQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥22.25000
Cut Tape (CT)
3,000 : ¥10.18662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6.5V
0.8V
5.15V
0.225V @ 2A
2A
4 mA
5 mA
44dB ~ 50dB (10kHz ~ 500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
12-VFQFN
12-VQFN-HR (2.2x2.5)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.