Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,776 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,500 : ¥2.06559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A (Typ) | 1A | 8 mA | 83dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
26,868 In Stock | 1 : ¥29.84000 Cut Tape (CT) 500 : ¥18.67156 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 0.45V @ 100mA | 100mA | - | 65dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 |