AP7370-50FDC-7 | |
---|---|
DigiKey Part Number | 31-AP7370-50FDC-7TR-ND - Tape & Reel (TR) 31-AP7370-50FDC-7CT-ND - Cut Tape (CT) 31-AP7370-50FDC-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7370-50FDC-7 |
Description | IC REG LINEAR 5V 300MA 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.5 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Current, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.84960 | ¥71.24 |
100 | ¥2.12110 | ¥212.11 |
250 | ¥1.92228 | ¥480.57 |
500 | ¥1.59092 | ¥795.46 |
1,000 | ¥1.19315 | ¥1,193.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09371 | ¥3,281.13 |
6,000 | ¥1.02743 | ¥6,164.58 |
15,000 | ¥0.96114 | ¥14,417.10 |
30,000 | ¥0.88160 | ¥26,448.00 |
75,000 | ¥0.84846 | ¥63,634.50 |