Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Diodes IncorporatedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V12V
Voltage - Output (Min/Fixed)
1.2V3.3V
Voltage Dropout (Max)
1.1V @ 1A1.5V @ 4.5A
Current - Output
1A5A
PSRR
52dB (1kHz ~ 1MHz)72dB (120Hz)
Control Features
-Enable
Protection Features
Current Limit, Thermal Shutdown, UVLOOver Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 125°C
Package / Case
SC-74A, SOT-753TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SOT-23-5TO-252-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
AZ1084CD-3.3TRG1
IC REG LINEAR 3.3V 5A TO252-2
Diodes Incorporated
1,733
In Stock
30,000
Factory
1 : ¥5.02000
Cut Tape (CT)
2,500 : ¥1.77138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
12V
3.3V
-
1.5V @ 4.5A
5A
10 mA
-
72dB (120Hz)
-
Over Current, Over Temperature
0°C ~ 125°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
SOD 123-5
TLV75712PDBVR
IC REG LINEAR 1.2V 1A SOT23-5
Texas Instruments
1,592
In Stock
1 : ¥5.53000
Cut Tape (CT)
3,000 : ¥1.13338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
1.1V @ 1A
1A
-
40 µA
52dB (1kHz ~ 1MHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.