Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
onsemiTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6.5V16V
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.5V @ 1A0.7V @ 500mA
Current - Output
500mA1A
Current - Quiescent (Iq)
120 µA500 µA
Current - Supply (Max)
350 µA20 mA
PSRR
48dB ~ 38dB (100Hz ~ 1MHz)75dB ~ 70dB (120hZ ~ 10kHz)
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C
Package / Case
8-VDFN Exposed PadTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
8-SON (3x3)DPAK
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DPAK_369C
NCP5501DT33RKG
IC REG LINEAR 3.3V 500MA DPAK
onsemi
23,585
In Stock
1 : ¥6.80000
Cut Tape (CT)
2,500 : ¥2.45620
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.7V @ 500mA
500mA
500 µA
20 mA
75dB ~ 70dB (120hZ ~ 10kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
8-VSON
TPS7A8050DRBT
IC REG LINEAR 5V 1A 8SON
Texas Instruments
444
In Stock
1 : ¥14.94000
Cut Tape (CT)
250 : ¥10.15388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6.5V
5V
-
0.5V @ 1A
1A
120 µA
350 µA
48dB ~ 38dB (100Hz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
8-VDFN Exposed Pad
8-SON (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.