Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V20V
Voltage - Output (Min/Fixed)
1.5V2.5V3.3V
Voltage Dropout (Max)
0.25V @ 250mA0.45V @ 100mA0.8V @ 1A
Current - Output
100mA250mA1A
Current - Quiescent (Iq)
25 µA100 µA
PSRR
65dB (100Hz)65dB (120Hz)90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Package / Case
SC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4SOT-23-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LP5907MFX-3.3/NOPB
IC REG LINEAR 3.3V 250MA SOT23-5
Texas Instruments
9,869
In Stock
1 : ¥5.10000
Cut Tape (CT)
3,000 : ¥1.79894
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.25V @ 250mA
250mA
25 µA
425 µA
90dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT223-3L
TLV117125DCYT
IC REG LINEAR 2.5V 1A SOT223-4
Texas Instruments
2,938
In Stock
15,361
Marketplace
1 : ¥7.23000
Cut Tape (CT)
250 : ¥4.72600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Positive
Fixed
1
5.5V
2.5V
-
0.8V @ 1A
1A
100 µA
-
65dB (100Hz)
-
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-4
5 TSOT
LT1761IS5-1.5#TRMPBF
IC REG LIN 1.5V 100MA TSOT23-5
Analog Devices Inc.
1,261
In Stock
1 : ¥39.36000
Cut Tape (CT)
500 : ¥24.65794
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
1.5V
-
0.45V @ 100mA
100mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.