TPS7A0218PDQNR | |
---|---|
DigiKey Part Number | 296-TPS7A0218PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0218PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0218PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0218PDQNR |
Description | IC REG LINEAR 1.8V 200MA 4X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0218PDQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥6.71600 | ¥67.16 |
25 | ¥6.31120 | ¥157.78 |
100 | ¥5.14980 | ¥514.98 |
250 | ¥4.78324 | ¥1,195.81 |
500 | ¥4.07070 | ¥2,035.35 |
1,000 | ¥3.25658 | ¥3,256.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.95126 | ¥8,853.78 |
6,000 | ¥2.74774 | ¥16,486.44 |
15,000 | ¥2.64597 | ¥39,689.55 |
30,000 | ¥2.54420 | ¥76,326.00 |