Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 11
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedMicrochip TechnologyToshiba Semiconductor and Storage
Series
-TCR2LF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Output Configuration
NegativePositive
Output Type
AdjustableAdjustable (Fixed)FixedProgrammable
Voltage - Input (Max)
-6.5V3V5.5V16V20V28V45V
Voltage - Output (Min/Fixed)
-1.25V (-5V)0.6V0.8V1.24V2.5V3V3.3V5V
Voltage - Output (Max)
-5.5V1.8V5V28V-
Voltage Dropout (Max)
0.15V @ 4A0.15V @ 5A0.16V @ 150mA0.24V @ 200mA0.35V @ 30mA0.38V @ 150mA0.4V @ 150mA0.45V @ 500mA0.51V @ 500mA-
Current - Output
30mA150mA180mA200mA500mA1.2A4A5A
Current - Quiescent (Iq)
2 µA22 µA85 µA110 µA150 µA170 µA1.8 mA8 mA
Current - Supply (Max)
3 µA125 µA320 µA2.3 mA12 mA25 mA
PSRR
60dB (100Hz)60dB ~ 42dB (1kHz ~ 100kHz)65dB (120Hz)66dB (120Hz)70dB ~ 55dB (10kHz ~ 100kHz)71dB (120Hz)-
Control Features
Current Limit, Enable, Power Good, Soft StartEnableEnable, Power Good, Soft StartEnable, Power On Reset
Protection Features
Over CurrentOver Current, Over TemperatureOver Current, Over Temperature, Reverse Current, Soft StartOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C-40°C ~ 125°C-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)-40°C ~ 85°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)10-VFDFN Exposed Pad, CSP10-WFDFN Exposed Pad14-WFDFN Exposed Pad28-WFQFN Exposed PadSC-74A, SOT-753SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
8-SO10-DFN (3x3)10-LFCSP-WD (3x3)14-TDFN (3x3)28-QFN (4x5)SMVSOT-23-5TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT-23-5
ADP150AUJZ-3.3-R7
IC REG LINEAR 3.3V 150MA TSOT5
Analog Devices Inc.
22,114
In Stock
1 : ¥12.16000
Cut Tape (CT)
3,000 : ¥5.16891
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.16V @ 150mA
150mA
22 µA
320 µA
70dB ~ 55dB (10kHz ~ 100kHz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
5,637
In Stock
1 : ¥26.61000
Cut Tape (CT)
2,500 : ¥13.33956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable (Fixed)
1
-6.5V
-1.25V (-5V)
-5.5V
0.24V @ 200mA
200mA
85 µA
125 µA
60dB (100Hz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
LT1763CS8-5#PBF
IC REG LINEAR 5V 500MA 8SOIC
Analog Devices Inc.
425
In Stock
1 : ¥58.06000
Tube
-
Tube
Active
Positive
Fixed
1
20V
5V
-
0.45V @ 500mA
500mA
-
-
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
28-QFN_05-08-1712 rev B
LT3070MPUFD-1#PBF
IC REG LIN POS PROG 5A 28QFN
Analog Devices Inc.
272
In Stock
1 : ¥222.39000
Tube
-
Tube
Active
Positive
Programmable
1
3V
0.8V
1.8V
0.15V @ 5A
5A
1.8 mA
2.3 mA
66dB (120Hz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-55°C ~ 125°C
Surface Mount
28-WFQFN Exposed Pad
28-QFN (4x5)
SOT 23-5
MIC5207-5.0YM5-TR
IC REG LINEAR 5V 180MA SOT23-5
Microchip Technology
1,581
In Stock
1 : ¥8.25000
Cut Tape (CT)
3,000 : ¥6.20589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.4V @ 150mA
180mA
170 µA
3 µA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
10-LFCSP-WD
ADP7156ACPZ-2.5-R7
IC REG LINEAR 2.5V 1.2A 10LFCSP
Analog Devices Inc.
1,063
In Stock
1 : ¥70.73000
Cut Tape (CT)
1,500 : ¥40.10625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
-
1.2A
8 mA
12 mA
-
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
8,972
In Stock
1 : ¥3.32000
Cut Tape (CT)
3,000 : ¥0.63215
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.38V @ 150mA
200mA
2 µA
-
-
Enable
Over Current
-40°C ~ 85°C (TJ)
Surface Mount
SC-74A, SOT-753
SMV
10-WDFN
LT3065MPDD-3.3#PBF
IC REG LINEAR 3.3V 500MA 10DFN
Analog Devices Inc.
369
In Stock
1 : ¥104.68000
Tube
-
Tube
Active
Positive
Fixed
1
45V
3.3V
-
0.51V @ 500mA
500mA
110 µA
25 mA
71dB (120Hz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 150°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
40
In Stock
10,000
Factory
1 : ¥31.62000
Cut Tape (CT)
2,500 : ¥15.87337
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
28V
1.24V
28V
0.35V @ 30mA
30mA
-
-
-
Enable
Over Current, Over Temperature
-40°C ~ 85°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-5
MIC5207-3.0YM5-TR
IC REG LINEAR 3V 180MA SOT23-5
Microchip Technology
434
In Stock
1 : ¥8.25000
Cut Tape (CT)
3,000 : ¥6.20589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3V
-
0.4V @ 150mA
180mA
170 µA
3 µA
-
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
1 : ¥57.06000
Tray
-
Tray
Active
Positive
Adjustable
1
5.5V
0.6V
5V
0.15V @ 4A
4A
150 µA
-
60dB ~ 42dB (1kHz ~ 100kHz)
Enable, Power On Reset
Over Current, Over Temperature, Reverse Current, Soft Start
-40°C ~ 125°C (TJ)
Surface Mount
14-WFDFN Exposed Pad
14-TDFN (3x3)
Showing
of 11

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.