Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,889 In Stock 160,000 Factory | 1 : ¥5.58000 Cut Tape (CT) 4,000 : ¥2.01493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 5V | - | 1.2V @ 800mA | 1A | 10 mA | - | 61dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
5,444 In Stock | 1 : ¥7.80000 Cut Tape (CT) 1,000 : ¥5.91106 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 28V | 10V | - | 0.95V @ 100mA | 150mA | 115 µA | 125 µA | 50dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-3 |