Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Voltage - Input (Max)
-28V40V
Voltage - Output (Min/Fixed)
-1.22V1.2V
Voltage - Output (Max)
-27.64V39.58V
Voltage Dropout (Max)
0.36V @ 200mA0.42V @ 200mA
Current - Quiescent (Iq)
53 µA140 µA
Current - Supply (Max)
320 µA850 µA
PSRR
66dB ~ 45dB (10kHz ~ 1MHz)88dB ~ 50dB (10kHz ~ 1MHz)
Control Features
EnableEnable, Soft Start
Protection Features
Over Current, Over TemperatureOver Temperature, Short Circuit
Package / Case
6-UDFN Exposed Pad, CSPSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
6-LFCSP-UD (2x2)TSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6 DFN
ADP7142ACPZN-R7
IC REG LIN POS ADJ 200MA 6LFCSP
Analog Devices Inc.
5,944
In Stock
1 : ¥30.94000
Cut Tape (CT)
3,000 : ¥15.53006
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
40V
1.2V
39.58V
0.42V @ 200mA
200mA
140 µA
320 µA
88dB ~ 50dB (10kHz ~ 1MHz)
Enable, Soft Start
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
6-UDFN Exposed Pad, CSP
6-LFCSP-UD (2x2)
TSOT-23-5
ADP7182AUJZ-R7
IC REG LIN NEG ADJ 200MA TSOT23
Analog Devices Inc.
10,070
In Stock
1 : ¥43.01000
Cut Tape (CT)
3,000 : ¥21.58223
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Negative
Adjustable
1
-28V
-1.22V
-27.64V
0.36V @ 200mA
200mA
53 µA
850 µA
66dB ~ 45dB (10kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.