Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
16V30V
Voltage Dropout (Max)
0.5V @ 300mA-
Current - Output
100mA300mA
Current - Quiescent (Iq)
100 µA5.5 mA
Current - Supply (Max)
400 µA6 mA
PSRR
49dB (120Hz)80dB (1kHz)
Control Features
-Enable, Power Good
Protection Features
Over Current, Over Temperature, Short CircuitOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C0°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
8-SOICSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
L78L05CD13TR
IC REG LINEAR 5V 100MA 8SO
STMicroelectronics
65,154
In Stock
1 : ¥3.45000
Cut Tape (CT)
2,500 : ¥1.01862
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
-
100mA
5.5 mA
6 mA
49dB (120Hz)
-
Over Current, Over Temperature, Short Circuit
0°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT 23-5
MCP1755T-5002E/OT
IC REG LINEAR 5V 300MA SOT23-5
Microchip Technology
116,239
In Stock
1 : ¥5.66000
Cut Tape (CT)
3,000 : ¥4.61802
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.5V @ 300mA
300mA
100 µA
400 µA
80dB (1kHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.