Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,128 In Stock | 1 : ¥39.79000 Cut Tape (CT) 3,000 : ¥19.98443 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable/Programmable | 1 | 6.5V | 0.8V | 5V | 0.2V @ 2A | 2A | 4 mA | 5 mA | 40dB (1MHz) | Enable, Power Good, Soft Start | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 20-VFQFN Exposed Pad | 20-VQFN (3.5x3.5) | ||
2,869 In Stock | 1 : ¥9.18000 Cut Tape (CT) 3,000 : ¥3.90673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 2.2V | 0.9V | - | 0.099V @ 1A | 1A | 43 µA | - | 90dB ~ 24dB (100Hz ~ 1MHz) | Current Limit, Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |