Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
429 In Stock | 1 : ¥108.39000 Tube | - | Tube | Active | Positive | Fixed | 1 | 45V | 5V | - | 0.51V @ 500mA | 500mA | 110 µA | 25 mA | 70dB (120Hz) | Current Limit, Enable, Power Good, Soft Start | Over Current, Over Temperature, Reverse Polarity | -55°C ~ 150°C | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
7,276 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.31604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 24V | 5V | - | 0.38V @ 300mA | 300mA | 8 µA | 300 µA | 60dB (1kHz) | Enable, Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-WDFN Exposed Pad | 6-WDFN (2x2) | ||
1,387 In Stock | 1 : ¥9.61000 Cut Tape (CT) 3,000 : ¥4.07503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.675V @ 150mA | 150mA | 3.5 µA | 4.5 µA | 60dB (100Hz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |