Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,686 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.90671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.8V | - | 0.4V @ 500mA | 500mA | 31 µA | 52dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
8,953 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥4.26736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.14V @ 500mA | 500mA | 36 µA | 57dB ~ 35dB (1kHz ~ 1MHz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
5,129 In Stock | 1 : ¥3.15000 Cut Tape (CT) 3,000 : ¥0.68010 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 1.2V | - | 0.665V @ 500mA | 500mA | 31 µA | 52dB (1kHz ~ 1MHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 4-XDFN Exposed Pad | 4-X2SON (1x1) | ||
2,823 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.28278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 5.5V | 3.3V, 1.8V | - | 0.2V @ 200mA, - | 200mA | 110 µA | 80dB ~ 50dB (10Hz ~ 100kHz) | Enable | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) |