LM317EMP/NOPB

DigiKey Part Number
LM317EMP/NOPBTR-ND - Tape & Reel (TR)
LM317EMP/NOPBCT-ND - Cut Tape (CT)
LM317EMP/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317EMP/NOPB
Description
IC REG LIN POS ADJ 1.5A SOT223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM317EMP/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
37V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.24000¥16.24
10¥14.56200¥145.62
25¥13.73720¥343.43
100¥11.70390¥1,170.39
250¥10.98988¥2,747.47
500¥9.61614¥4,808.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.96766¥7,967.66
2,000¥7.41817¥14,836.34
5,000¥7.14342¥35,717.10
10,000¥6.86867¥68,686.70
Manufacturers Standard Package