Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Control Features
-Enable
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
TO-252-3TO-252-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
RB098BM-40FNSTL
BD33C0AFP-CE2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
13,009
In Stock
1 : ¥11.73000
Cut Tape (CT)
2,000 : ¥4.97635
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26.5V
3.3V
-
0.5V @ 500mA
1A
2.5 mA
2.5 mA
55dB (120Hz)
-
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
TO-252-5
BD33C0AWFP-CE2
IC REG LINEAR 3.3V 1A TO252-5
Rohm Semiconductor
2,426
In Stock
1 : ¥13.77000
Cut Tape (CT)
2,000 : ¥5.82979
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
26.5V
3.3V
-
0.5V @ 500mA
1A
2.5 mA
2.5 mA
55dB (120Hz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
TO-252-5
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.