Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,602 In Stock | 1 : ¥19.89000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.24V | 32V | - | 5A | - | 75dB ~ 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
11,951 In Stock | 1 : ¥5.91000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 12V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | 55dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220 |