Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableAdjustable (Fixed)
Voltage - Input (Max)
6V30V
Voltage - Output (Min/Fixed)
1.2V1.5V (3.3V, 5V)
Voltage - Output (Max)
5.5V11V
Voltage Dropout (Max)
0.6V @ 200mA0.9V @ 300mA
Current - Output
200mA300mA
Current - Quiescent (Iq)
30 µA40 µA
PSRR
60dB (100Hz)60dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Current Limit, Enable, Soft StartEnable, Reset
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Package / Case
8-WDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-TDFN (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,158
In Stock
1 : ¥7.99000
Cut Tape (CT)
3,000 : ¥2.93822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
1.2V
5.5V
0.9V @ 300mA
300mA
40 µA
60dB ~ 30dB (1kHz ~ 1MHz)
Current Limit, Enable, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
5,198
In Stock
1 : ¥19.47000
Cut Tape (CT)
2,500 : ¥8.92539
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
30V
1.5V (3.3V, 5V)
11V
0.6V @ 200mA
200mA
30 µA
60dB (100Hz)
Enable, Reset
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.