MC79M12BDTRKG

DigiKey Part Number
MC79M12BDTRKGOSTR-ND - Tape & Reel (TR)
MC79M12BDTRKGOSCT-ND - Cut Tape (CT)
MC79M12BDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC79M12BDTRKG
Description
IC REG LINEAR -12V 500MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC79M12BDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA (Typ)
Current - Output
PSRR
60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.61000¥5.61
10¥4.90500¥49.05
25¥4.61080¥115.27
100¥3.49470¥349.47
250¥2.97428¥743.57
500¥2.82550¥1,412.75
1,000¥2.15624¥2,156.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.00756¥5,018.90
5,000¥1.93319¥9,665.95
12,500¥1.85883¥23,235.38
25,000¥1.84043¥46,010.75
Manufacturers Standard Package