Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V6V
Voltage - Output (Min/Fixed)
1.8V3V
Voltage Dropout (Max)
0.35V @ 300mA0.38V @ 200mA
Current - Output
200mA700mA
Current - Quiescent (Iq)
87 µA220 µA
PSRR
65dB (1kHz)75dB (1kHz)
Protection Features
Over CurrentOver Current, Over Temperature, Reverse Polarity
Package / Case
4-UDFN Exposed Pad6-UFDFN Exposed Pad
Supplier Device Package
4-USP (1.2x1.6)6-USPC (1.8x2)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6 UFDFN
XC6222D181ER-G
IC REG LINEAR 1.8V 700MA 6USPC
Torex Semiconductor Ltd
100
In Stock
1 : ¥7.23000
Cut Tape (CT)
3,000 : ¥2.80126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
1.8V
-
0.35V @ 300mA
700mA
220 µA
65dB (1kHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 85°C (TA)
Surface Mount
6-UFDFN Exposed Pad
6-USPC (1.8x2)
USP-4
XC6233H301GR-G
IC REG LINEAR 3V 200MA 4USP
Torex Semiconductor Ltd
0
In Stock
Check Lead Time
3,000 : ¥1.28524
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Positive
Fixed
1
5.5V
3V
-
0.38V @ 200mA
200mA
87 µA
75dB (1kHz)
Enable
Over Current
-40°C ~ 85°C (TA)
Surface Mount
4-UDFN Exposed Pad
4-USP (1.2x1.6)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.