Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,943 In Stock | 1 : ¥5.78000 Cut Tape (CT) 4,000 : ¥2.08645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 20V | 3.3V | - | 1.2V @ 800mA | 1A | 10 mA | 64dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
2,957 In Stock | 1 : ¥5.44000 Cut Tape (CT) 4,000 : ¥4.16562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.32V @ 300mA | 300mA | 220 µA | 55dB (100Hz) | Enable, Power Good | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | SOT-223-6 | SOT-223-5 |