AP7361-33E-13

DigiKey Part Number
AP7361-33E-13DITR-ND - Tape & Reel (TR)
AP7361-33E-13DICT-ND - Cut Tape (CT)
AP7361-33E-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7361-33E-13
Description
IC REG LINEAR 3.3V 1A SOT223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
AP7361-33E-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 1A
Current - Output
Current - Quiescent (Iq)
90 µA
PSRR
65dB ~ 45dB (1kHz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥3.52000¥35.20
25¥3.22040¥80.51
100¥2.39560¥239.56
250¥2.17120¥542.80
500¥1.79698¥898.49
1,000¥1.34770¥1,347.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.23540¥3,088.50
5,000¥1.16052¥5,802.60
12,500¥1.08564¥13,570.50
25,000¥0.99580¥24,895.00
62,500¥0.95836¥59,897.50
Manufacturers Standard Package