NCV1117DT33T5G | |
---|---|
DigiKey Part Number | NCV1117DT33T5GOSTR-ND - Tape & Reel (TR) NCV1117DT33T5GOSCT-ND - Cut Tape (CT) NCV1117DT33T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV1117DT33T5G |
Description | IC REG LINEAR 3.3V 1A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NCV1117DT33T5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 64dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.27900 | ¥52.79 |
25 | ¥4.95800 | ¥123.95 |
100 | ¥3.75920 | ¥375.92 |
250 | ¥3.19916 | ¥799.79 |
500 | ¥3.03918 | ¥1,519.59 |
1,000 | ¥2.31947 | ¥2,319.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.15948 | ¥5,398.70 |
5,000 | ¥2.07950 | ¥10,397.50 |
12,500 | ¥1.99952 | ¥24,994.00 |
25,000 | ¥1.97972 | ¥49,493.00 |