Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
30V36V
Voltage - Output (Min/Fixed)
5V12V
Current - Quiescent (Iq)
5.5 mA6 mA
PSRR
42dB (120Hz)62dB (120Hz)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AP7387Q-30Y-13
AS78L05RTR-G1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
356,368
In Stock
24,000
Factory
1 : ¥2.38000
Cut Tape (CT)
1,000 : ¥0.53626
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
30V
5V
-
1.8V @ 100mA (Typ)
100mA
5.5 mA
62dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
AP7387Q-30Y-13
AS78L12RTR-G1
IC REG LINEAR 12V 100MA SOT89
Diodes Incorporated
34,401
In Stock
1 : ¥2.46000
Cut Tape (CT)
1,000 : ¥0.60038
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
36V
12V
-
1.8V @ 100mA (Typ)
100mA
6 mA
42dB (120Hz)
-
Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.