Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,552 In Stock | 1 : ¥19.89000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.24V | 32V | - | 5A | - | 75dB ~ 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
47 In Stock 136,300 Marketplace | 1 : ¥6.80000 Tube | - | Bulk Tube | Active | Positive | Adjustable | 1 | 15V | 1.25V | 13.7V | 1.3V @ 800mA | 800mA | 10 mA | 75dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
1,428 In Stock | 1 : ¥12.58000 Tube | - | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | - | 100mA | 3 mA | 62dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |