Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V16V
Voltage Dropout (Max)
0.475V @ 1A1.4V @ 1A
Current - Supply (Max)
40 µA1.5 mA
PSRR
52dB (1kHz ~ 1MHz)70dB (120Hz)
Protection Features
Current Limit, Thermal Shutdown, UVLOOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TLV76733DRVR
IC REG LINEAR 3.3V 1A 6WSON
Texas Instruments
18,114
In Stock
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.90240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
1.4V @ 1A
1A
80 µA
1.5 mA
70dB (120Hz)
Enable
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
TLV75733PDRVR
IC REG LINEAR 3.3V 1A 6WSON
Texas Instruments
5,397
In Stock
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.38405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.475V @ 1A
1A
-
40 µA
52dB (1kHz ~ 1MHz)
Enable
Current Limit, Thermal Shutdown, UVLO
-40°C ~ 125°C (TJ)
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.