Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Output (Min/Fixed)
3.3V5V
Voltage Dropout (Max)
0.37V @ 100mA0.65V @ 500mA
Current - Output
100mA500mA
Current - Quiescent (Iq)
95 µA175 µA
Current - Supply (Max)
1.7 mA9 mA
PSRR
60dB (1kHz)63dB (1kHz)
Package / Case
8-WDFN Exposed PadSC-74A, SOT-753
Supplier Device Package
8-WSON (4x4)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT753
LP2981AIM5-3.3/NOPB
IC REG LINEAR 3.3V 100MA SOT23-5
Texas Instruments
7,758
In Stock
1 : ¥10.12000
Cut Tape (CT)
3,000 : ¥4.28249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
3.3V
-
0.37V @ 100mA
100mA
95 µA
1.7 mA
63dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-LLP, LDC08A
LP2989AILD-5.0/NOPB
IC REG LINEAR 5V 500MA 8WSON
Texas Instruments
881
In Stock
1 : ¥29.56000
Cut Tape (CT)
1,000 : ¥15.61365
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
16V
5V
-
0.65V @ 500mA
500mA
175 µA
9 mA
60dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.