TPS7B8233QDGNRQ1 | |
---|---|
DigiKey Part Number | 296-53231-2-ND - Tape & Reel (TR) 296-53231-1-ND - Cut Tape (CT) 296-53231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8233QDGNRQ1 |
Description | IC REG LIN 3.3V/5V 300MA 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8233QDGNRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.25V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.45100 | ¥144.51 |
25 | ¥13.62840 | ¥340.71 |
100 | ¥11.61300 | ¥1,161.30 |
250 | ¥10.90420 | ¥2,726.05 |
500 | ¥9.54100 | ¥4,770.50 |
1,000 | ¥7.90544 | ¥7,905.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.36023 | ¥18,400.58 |
5,000 | ¥7.08762 | ¥35,438.10 |