Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Series
-AZ1117C
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
6V15V
Voltage Dropout (Max)
0.25V @ 2A1.3V @ 800mA
Current - Output
1A2A
Current - Quiescent (Iq)
300 µA6 mA
PSRR
70dB (120Hz)70dB ~ 40dB (1kHz ~ 1MHz)
Control Features
-Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse PolarityThermal Shutdown
Operating Temperature
-40°C ~ 125°C (TJ)-20°C ~ 125°C (TJ)
Package / Case
6-VDFN Exposed PadTO-261-4, TO-261AA
Supplier Device Package
6-DFN (3x3)SOT-223-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
AZ1117CH-3.3TRG1
IC REG LINEAR 3.3V 1A SOT223
Diodes Incorporated
25,572
In Stock
1 : ¥3.83000
Cut Tape (CT)
4,000 : ¥0.71777
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
15V
3.3V
-
1.3V @ 800mA
1A
6 mA
-
70dB (120Hz)
-
Thermal Shutdown
-20°C ~ 125°C (TJ)
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
DFN6
LD39200PU33R
IC REG LINEAR 3.3V 2A 6DFN
STMicroelectronics
9,033
In Stock
1 : ¥9.44000
Cut Tape (CT)
3,000 : ¥4.00151
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.25V @ 2A
2A
300 µA
3 mA
70dB ~ 40dB (1kHz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.