Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Input (Max)
5.5V16V20V
Voltage Dropout (Max)
0.27V @ 300mA0.45V @ 1.5A0.6V @ 500mA
Current - Output
300mA500mA1.5A
Current - Quiescent (Iq)
60 µA170 µA1.5 mA
Current - Supply (Max)
25 mA90 mA
PSRR
68dB (120Hz)68dB ~ 28dB (100Hz ~ 100kHz)75dB (120Hz)
Control Features
-Enable
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TJ)
Package / Case
SC-74A, SOT-753TO-261-4, TO-261AATO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
SOT-223-3SOT-23-5TO-263 (DDPAK-5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2156~PDSO4
MIC5209-3.3YS
IC REG LIN 3.3V 500MA SOT223-3
Microchip Technology
6,014
In Stock
1 : ¥13.69000
Tube
-
Tube
Active
Positive
Fixed
1
16V
3.3V
-
0.6V @ 500mA
500mA
170 µA
25 mA
75dB (120Hz)
-
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-261-4, TO-261AA
SOT-223-3
SOT753
TLV73333PDBVR
IC REG LINEAR 3.3V 300MA SOT23-5
Texas Instruments
27,835
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.53068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.27V @ 300mA
300mA
60 µA
-
68dB ~ 28dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
SC-74A, SOT-753
SOT-23-5
D2PAK5
TPS7A4533KTTR
IC REG LINEAR 3.3V 1.5A DDPAK
Texas Instruments
5,539
In Stock
1 : ¥29.33000
Cut Tape (CT)
500 : ¥18.35804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
20V
3.3V
-
0.45V @ 1.5A
1.5A
1.5 mA
90 mA
68dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.