Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
552 In Stock | 1 : ¥24.57000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.244V @ 3A | 3A | 9 mA | 12 mA | 62dB ~ 55dB (120Hz ~ 1kHz) | Enable, Power Good, Soft Start | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) | ||
44 In Stock | 1 : ¥35.88000 Tube | - | Tube | Active | Positive | Fixed | 1 | 7V | 1.8V | - | 0.38V @ 1.5A | 1.5A | 3 mA | 10 mA | 73dB ~ 57dB (120Hz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263 (DDPAK-5) |