Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,473 In Stock | 1 : ¥10.20000 Cut Tape (CT) 1,000 : ¥3.82538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.18V @ 1A | 1A | 100 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
976 In Stock | 1 : ¥8.76000 Cut Tape (CT) 1,000 : ¥3.29407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6.5V | 0.8V | 5.5V | 1.54V @ 1A | 1A | 85 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
3,907 In Stock | 1 : ¥10.46000 Cut Tape (CT) 1,000 : ¥4.76514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.225V @ 1A | 1A | 160 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥3.99242 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.68V @ 1A | 1A | 85 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 |