Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,101 In Stock | 1 : ¥9.85000 Cut Tape (CT) 1,000 : ¥4.47763 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | - | 1A | 100 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
107,725 In Stock | 1 : ¥7.14000 Cut Tape (CT) 1,000 : ¥3.82555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1V | 6V | - | 1A | 100 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
4,956 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥3.88269 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Fixed | 1 | -2.5V | -5V | - | 0.21V @ 100mA | 100mA | 150 µA | 80dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 6-XFDFN | DFN(PL)1212-6 | |||
9,945 In Stock | 1 : ¥12.50000 Cut Tape (CT) 3,000 : ¥5.28912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.2V @ 600mA | 1A | 600 µA | 72dB (1kHz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Current | -40°C ~ 125°C | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | ||
4,597 In Stock | 1 : ¥8.76000 Cut Tape (CT) 1,000 : ¥3.99260 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.68V @ 1A | 1A | 85 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
3,203 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥3.61302 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.18V @ 300mA | 800mA | 160 µA | 50dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥4.60201 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.225V @ 1A | 1A | 160 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 |