Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 5
Manufacturer
Infineon Technologiesonsemi
Series
-OPTIREG™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time Buy
Output Type
AdjustableFixed
Voltage - Input (Max)
5.5V20V24V
Voltage - Output (Min/Fixed)
1.2V1.22V2.5V3.3V5V
Voltage - Output (Max)
20V-
Voltage Dropout (Max)
0.17V @ 300mA0.175V @ 250mA0.35V @ 50mA0.45V @ 500mA-
Current - Output
50mA250mA300mA500mA
Current - Quiescent (Iq)
4.2 µA20 µA40 µA60 µA
Current - Supply (Max)
5.8 µA31 mA
PSRR
56dB (100kHz)65dB (120Hz)83dB ~ 61dB (100Hz ~ 100kHz)92dB ~ 60dB (100Hz ~ 100kHz)
Control Features
-EnableEnable, Power Good
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)150°C (TJ)
Package / Case
4-XDFN Exposed Pad6-XFDFN10-TFDFN Exposed PadSOT-23-5 Thin, TSOT-23-5
Supplier Device Package
4-XDFN (1x1)5-TSOP6-XDFN (1.5x1.5)PG-TSON-10
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-TSOP
NCV8164ASN120T1G
IC REG LINEAR 1.2V 300MA 5TSOP
onsemi
6,402
In Stock
1 : ¥5.19000
Cut Tape (CT)
3,000 : ¥1.85463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.2V
-
-
300mA
40 µA
-
83dB ~ 61dB (100Hz ~ 100kHz)
Enable, Power Good
Over Current, Over Temperature
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
5-TSOP
NCV8164ASN330T1G
LDO 300 MA AD 3.3V ULTRA-LOW NOI
onsemi
3,094
In Stock
1 : ¥5.19000
Cut Tape (CT)
3,000 : ¥1.85463
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
3.3V
-
0.17V @ 300mA
300mA
40 µA
-
83dB ~ 61dB (100Hz ~ 100kHz)
Enable, Power Good
Over Current, Over Temperature
150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-5 Thin, TSOT-23-5
5-TSOP
6-XDFN
NCP715MX50TBG
IC REG LINEAR 5V 50MA 6XDFN
onsemi
4,910
In Stock
20,000
Factory
1 : ¥7.65000
Cut Tape (CT)
5,000 : ¥2.96851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
24V
5V
-
0.35V @ 50mA
50mA
4.2 µA
5.8 µA
56dB (100kHz)
-
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-XFDFN
6-XDFN (1.5x1.5)
4-XDFN
NCV8163AMX250TBG
IC REG LINEAR 2.5V 250MA 4XDFN
onsemi
3,179
In Stock
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.24142
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
2.5V
-
0.175V @ 250mA
250mA
20 µA
-
92dB ~ 60dB (100Hz ~ 100kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
4-XDFN Exposed Pad
4-XDFN (1x1)
PG-TSON-10
TLS205B0LDVXUMA1
IC REG LIN POS ADJ 500MA TSON-10
Infineon Technologies
4,327
In Stock
1 : ¥20.40000
Cut Tape (CT)
5,000 : ¥5.51477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Positive
Adjustable
1
20V
1.22V
20V
0.45V @ 500mA
500mA
60 µA
31 mA
65dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-TFDFN Exposed Pad
PG-TSON-10
Showing
of 5

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.