Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableProgrammable
Voltage - Output (Max)
5V5.2V
Voltage Dropout (Max)
0.15V @ 2A0.3V @ 1A
Current - Output
1A2A
Current - Quiescent (Iq)
2 mA3.5 mA
PSRR
70dB (500kHz)70dB ~ 40dB (1kHz ~ 1MHz)
Control Features
EnableEnable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
10-WFDFN Exposed Pad15-WFBGA, WLBGA
Supplier Device Package
10-TDFN (3x3)15-WLP (1.58x2.66)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,452
In Stock
10,000
Factory
1 : ¥45.31000
Cut Tape (CT)
2,500 : ¥15.07330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Programmable
1
5.5V
0.6V
5V
0.3V @ 1A
1A
2 mA
70dB ~ 40dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-TDFN (3x3)
3,258
In Stock
17,500
Factory
1 : ¥64.35000
Cut Tape (CT)
2,500 : ¥23.98024
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.5V
0.6V
5.2V
0.15V @ 2A
2A
3.5 mA
70dB (500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 85°C (TA)
Surface Mount
15-WFBGA, WLBGA
15-WLP (1.58x2.66)
Showing
of 2

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.