Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Output Type
AdjustableFixed
Voltage - Input (Max)
-20V6V
Voltage - Output (Min/Fixed)
-1.18V2.5V3.3V
Voltage - Output (Max)
-18V-
Voltage Dropout (Max)
0.35V @ 250mA0.55V @ 1.5A0.8V @ 200mA
Current - Output
200mA250mA1.5A
Current - Quiescent (Iq)
4 µA100 µA220 µA
PSRR
44dB (100Hz)50dB (1kHz)60dB (100Hz)
Control Features
-EnableEnable, Power Good
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Short CircuitOver Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-VDFN Exposed PadTO-243AA
Supplier Device Package
8-DFN (3x3)8-HVSSOPSOT-89-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 89-3
MCP1700T-3302E/MB
IC REG LINEAR 3.3V 250MA SOT89-3
Microchip Technology
9,066
In Stock
1 : ¥4.34000
Cut Tape (CT)
1,000 : ¥3.31547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
3.3V
-
0.35V @ 250mA
250mA
4 µA
-
44dB (100Hz)
-
Over Current, Over Temperature, Short Circuit
-40°C ~ 125°C
Surface Mount
TO-243AA
SOT-89-3
8-HVSSOP
TPS7A3401DGNR
IC REG LIN NEG ADJ 200MA 8HVSSOP
Texas Instruments
2,508
In Stock
403
Marketplace
1 : ¥31.96000
Cut Tape (CT)
2,500 : ¥16.03323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Negative
Adjustable
1
-20V
-1.18V
-18V
0.8V @ 200mA
200mA
100 µA
950 µA
50dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
8-DFN
MCP1727T-2502E/MF
IC REG LINEAR 2.5V 1.5A 8DFN
Microchip Technology
5,826
In Stock
1 : ¥9.86000
Cut Tape (CT)
3,300 : ¥8.07615
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
6V
2.5V
-
0.55V @ 1.5A
1.5A
220 µA
-
60dB (100Hz)
Enable, Power Good
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Surface Mount
8-VDFN Exposed Pad
8-DFN (3x3)
Showing
of 3

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.