Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
10-WFDFN Exposed Pad12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-DFN (3x3)12-MSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LT3045EDD#PBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
8,804
In Stock
121 : ¥51.50545
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
12-TSSOP EP
LT3045EMSE#TRPBF
IC REG LIN POS PROG 500MA 12MSOP
Analog Devices Inc.
6,091
In Stock
1 : ¥68.86000
Cut Tape (CT)
2,500 : ¥37.61625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
LT3045EMSE#PBF
IC REG LIN POS PROG 500MA 12MSOP
Analog Devices Inc.
5,418
In Stock
1 : ¥66.50000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
10-WDFN
LT3045EDD#TRPBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
3,259
In Stock
1 : ¥68.86000
Cut Tape (CT)
2,500 : ¥35.81138
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
10-WDFN
LT3045IDD#TRPBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
8,929
In Stock
1 : ¥76.76000
Cut Tape (CT)
2,500 : ¥41.93214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
12-TSSOP EP
LT3045IMSE#PBF
IC REG LIN POS PROG 500MA 12MSOP
Analog Devices Inc.
7,598
In Stock
1 : ¥76.76000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
12-TSSOP EP
LT3045IMSE#TRPBF
IC REG LIN POS PROG 500MA 12MSOP
Analog Devices Inc.
4,753
In Stock
1 : ¥76.76000
Cut Tape (CT)
2,500 : ¥41.93214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
12-MSOP-EP
10-WDFN
LT3045IDD#PBF
IC REG LIN POS PROG 500MA 10DFN
Analog Devices Inc.
2,963
In Stock
1 : ¥79.49000
Tube
-
Tube
Active
Positive
Adjustable
1
20V
0V
15V
0.45V @ 500mA
500mA
20 µA
25 mA
117dB ~ 53dB (120Hz ~ 10MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
Showing
of 8

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.