50mA, 100mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,740 In Stock | 1 : ¥12.24000 Cut Tape (CT) 6,000 : ¥9.26636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 55V | 10V, 5V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
240 In Stock | 1 : ¥12.24000 Tube | - | Tube | Active | Positive | Fixed | 2 | 55V | 10V, 5V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
3,276 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,300 : ¥10.62652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 55V | 12V, 5V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
317 In Stock | 1 : ¥13.55000 Tube | - | Tube | Active | Positive | Fixed | 2 | 55V | 3.3V, 1.2V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
135 In Stock | 1 : ¥13.55000 Tube | - | Tube | Active | Positive | Fixed | 2 | 55V | 12V, 5V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
6,000 In Stock | 1 : ¥11.82000 Cut Tape (CT) 6,000 : ¥9.26636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 55V | 3.3V, 1.2V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
5,995 In Stock | 1 : ¥12.24000 Cut Tape (CT) 6,000 : ¥9.26636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 55V | 3.3V, 10V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
5,933 In Stock | 1 : ¥12.24000 Cut Tape (CT) 6,000 : ¥9.26636 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 55V | 12V, 5V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
465 In Stock | 1 : ¥11.82000 Tube | - | Tube | Active | Positive | Fixed | 2 | 55V | 3.3V, 10V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
429 In Stock | 1 : ¥11.82000 Tube | - | Tube | Active | Positive | Fixed | 2 | 55V | 12V, 5V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
3,283 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,300 : ¥10.62652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 55V | 10V, 5V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
3,192 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,300 : ¥10.62652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 55V | 3.3V, 1.2V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
2,300 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,300 : ¥10.62652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 55V | 3.3V, 10V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
400 In Stock | 1 : ¥14.03000 Tube | - | Tube | Active | Positive | Fixed | 2 | 55V | 10V, 5V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
398 In Stock | 1 : ¥13.55000 Tube | - | Tube | Active | Positive | Fixed | 2 | 55V | 3.3V, 10V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
480 In Stock | 1 : ¥11.82000 Tube | - | Tube | Active | Positive | Fixed | 2 | 55V | 3.3V, 1.2V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
0 In Stock | Active | - | Tube | Active | Positive | Fixed | 2 | 55V | 5V, 12V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
0 In Stock | Active | - | Tube | Active | Positive | Fixed | 2 | 55V | 5V, 10V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 55V | 1V, 3.3V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Fixed | 2 | 55V | 3.3V, 12V | - | 0.75V @ 50mA, 0.75V @ 100mA (Max) | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Load Dump, Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) | ||
0 In Stock | Active | - | Tube | Active | Positive | Fixed | 2 | 55V | 5V, 12V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | Active | - | Tube | Active | Positive | Fixed | 2 | 55V | 1V, 3.3V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 8-VDFN Exposed Pad | 8-VDFN (3x3) |