29.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,953 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,500 : ¥1.89626 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,498 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,500 : ¥1.98552 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,947 In Stock | 1 : ¥7.91000 Cut Tape (CT) 2,500 : ¥3.17224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,517 In Stock 2,400 Factory | 1 : ¥12.24000 Cut Tape (CT) 800 : ¥6.68410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
2,400 In Stock | 1 : ¥11.05000 Cut Tape (CT) 800 : ¥6.04739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK-3 | ||
4,194 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Adjustable | 1 | 40V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | 90dB (120Hz) | Inhibit | Over Current, Over Temperature | -40°C ~ 125°C (TA) | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock 2,940 Marketplace | 952 : ¥2.33059 Tube | - | Tube Tube | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
0 In Stock 2,279 Marketplace | 919 : ¥2.40343 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 19,574 Marketplace | 792 : ¥2.76758 Bulk | - | Bulk Tube | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
0 In Stock 14,013 Marketplace | 508 : ¥4.29703 Bulk | - | Bulk Tube | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 Formed Leads | TO-220-5 | ||
544 In Stock | 1 : ¥8.33000 Cut Tape (CT) 2,500 : ¥1.96448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 640 Marketplace | 640 : ¥3.71438 Bulk | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
551 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | D2PAK-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 2.7V | 29.5V | 0.6V @ 100mA | 100mA | 1 mA | 6 mA | - | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |