26V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,413 In Stock | 1 : ¥23.80000 Cut Tape (CT) 750 : ¥18.10759 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.6V @ 1.25A | 1.25A | 500 µA | 70 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
8,671 In Stock | 1 : ¥35.37000 Cut Tape (CT) 2,500 : ¥25.94298 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 26V | 1.24V (5V) | 26V | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | Enable | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,444 In Stock | 1 : ¥48.44000 Cut Tape (CT) 750 : ¥36.77992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 750mA | 750mA | 300 µA | 16 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
4,348 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,500 : ¥3.31772 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 28V | 1.175V | 26V | 1.3V @ 50mA | 50mA | 65 µA | - | 65dB (100Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
2,015 In Stock | 1 : ¥23.80000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.6V @ 1.25A | 1.25A | 500 µA | 70 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
502 In Stock | 1 : ¥29.72000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.6V @ 1.25A | 1.25A | 500 µA | 70 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
332 In Stock | 1 : ¥35.37000 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 26V | 1.24V (5V) | 26V | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | Enable | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
21,133 In Stock | 1 : ¥9.35000 Cut Tape (CT) 250 : ¥5.90088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 28V | 1.175V | 26V | 1.3V @ 50mA | 50mA | 65 µA | - | 65dB (100Hz) | Enable | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-HVSSOP | ||
2,192 In Stock | 1 : ¥49.82000 Cut Tape (CT) 750 : ¥37.83053 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | Enable | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
478 In Stock | 1 : ¥49.82000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | Enable | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
123 In Stock | 1 : ¥49.82000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | Enable | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
125 In Stock | 1 : ¥48.44000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 750mA | 750mA | 300 µA | 16 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
4,018 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 400mA | 400mA | 300 µA | 15 mA | - | Error Flag | Load Dump, Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C (TJ) | Surface Mount | SPAK-5 (5 Leads + Tab) | S-PAK-5 | ||
5,328 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 30V | 1.8V | 26V | - | 100mA | 4.5 mA | - | 56dB ~ 50dB (1kHz) | Current Limit | Over Current, Short Circuit | -55°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
13,012 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Adjustable (Fixed) | 1 | 26V | 1.24V (5V) | 26V | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | Enable | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
11,772 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 400mA | 400mA | 300 µA | 15 mA | - | Error Flag | Load Dump, Over Current, Over Temperature, Reverse Polarity, Transient Voltage | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
31 In Stock | 1 : ¥50.16000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 750mA | 750mA | 300 µA | 16 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | 2,500 : ¥12.90302 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Adjustable (Fixed) | 1 | 26V | 1.24V (5V) | 26V | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | Enable | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 475 : ¥16.10453 Tube | - | Tube | Discontinued at Digi-Key | Positive | Adjustable (Fixed) | 1 | 26V | 1.24V (5V) | 26V | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | Enable | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 150 : ¥34.48120 Tube | - | Tube | Active | Positive | Adjustable (Fixed) | 1 | 26V | 1.24V (5V) | 26V | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | Enable | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 400mA | 400mA | 300 µA | 12 mA | - | Enable | Load Dump, Over Current, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 750mA | 750mA | 300 µA | 16 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 750mA | 750mA | 300 µA | 16 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.75V @ 750mA | 750mA | 300 µA | 16 mA | - | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 26V | 1.24V | 26V | 0.6V @ 1.25A | 1.25A | 500 µA | 70 mA | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Through Hole | TO-220-5 | TO-220-5 |