25mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,446 In Stock | 1 : ¥16.32000 Cut Tape (CT) 2,500 : ¥12.32683 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 120V | 1.27V | 5.5V | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
4,241 In Stock | 1 : ¥13.26000 Cut Tape (CT) 2,500 : ¥9.94646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 120V | 5V | - | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,979 In Stock | 1 : ¥15.76000 Cut Tape (CT) 2,500 : ¥11.90428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 120V | 3.3V | - | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
615 In Stock | 1 : ¥15.76000 Tube | - | Tube | Active | Positive | Fixed | 1 | 120V | 5V | - | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
9,378 In Stock | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥9.60550 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 120V | 3.3V | - | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
206 In Stock | 1 : ¥12.81000 Tube | - | Tube | Active | Positive | Fixed | 1 | 120V | 3.3V | - | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
165 In Stock | 1 : ¥14.71000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 120V | 1.22V | 5V | 1.5V @ 25mA | 25mA | 50 µA | 400 µA | 80dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
290 In Stock | 1 : ¥16.32000 Tube | - | Tube | Active | Positive | Fixed | 1 | 120V | 3.3V | - | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
212 In Stock | 1 : ¥16.32000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 120V | 1.27V | 5.5V | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
300 In Stock | 1 : ¥13.26000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 120V | 1.27V | 5.5V | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
17,482 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable | 1 | -16V | -1.29V | -16V | - | 25mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,112 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable | 1 | -16V | -1.29V | -16V | - | 25mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
1,107 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable | 1 | -16V | -1.29V | -16V | - | 25mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | Through Hole | 8-CDIP (0.300", 7.62mm) | 8-CERDIP | ||
1,005 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable | 1 | -16V | -1.29V | -16V | - | 25mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,162 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable | 1 | -16V | -1.3V | -16V | - | 25mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,057 Marketplace | Unavailable | - | Bulk | Active | Negative | Adjustable | 1 | -16V | -1.29V | -16V | - | 25mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | Through Hole | TO-99-8 Metal Can | TO-99-8 | ||
0 In Stock Check Lead Time | 3,000 : ¥8.11399 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 24V | 3.3V | - | 1V @ 25mA | 25mA | 5.5 µA | 6.5 µA | 38dB ~ 57dB (1kHz ~ 100kHz) | - | Over Current, Over Temperature | -40°C ~ 170°C (TJ) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
0 In Stock Check Lead Time | 300 : ¥9.60547 Tube | - | Tube | Active | Positive | Fixed | 1 | 120V | 5V | - | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥10.83698 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 120V | 1.22V | 5V | 1.5V @ 25mA | 25mA | 50 µA | 400 µA | 80dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 1 : ¥13.26000 Cut Tape (CT) 2,500 : ¥9.94646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 120V | 1.27V | 5.5V | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
0 In Stock Check Lead Time | 1 : ¥15.76000 Cut Tape (CT) 2,500 : ¥11.90428 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 120V | 5V | - | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
0 In Stock | Obsolete | - | Bag | Obsolete | Negative | Adjustable | 1 | -16V | -1.29V | -16V | - | 25mA | 12 µA | - | - | Enable | Over Current | 0°C ~ 70°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP |